Cart

JVR20N511K11PU5

JOYIN

VDR 20MM DC=418V CL=842V 296J
Supplier: Joyin
Matchcode: VR320V2010,0
Rutronik No.: WVDR1785
Unit Pack: 150
MOQ: 10350
package: 20mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2525 $
2,613.38 $
Obsolete article with this quantity is not orderable.

Parameter

Diameter
23 mm
U(AC)
320 V
U(DC)
418 V
U(CL)
842 V
Power rating
1 W
Max.current
6500 A
Energy
296 J
Packaging
BULK
Pitch
10 mm
Automotive
NO
Wire length
25 mm
Package
20mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?