Cart

JVR14S751K87YAW

JOYIN

VDR 14MM DC=615V CL=1240V 230J
Supplier: Joyin
Matchcode: VR460V147,5
Rutronik No.: WVDR1600
Unit Pack: 500
MOQ: 10000
package: 14mm
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.17501 $
1,750.10 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Power rating
0.6 W
Packaging
AMMOPACK
Automotive
NO
Package
14mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85334010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?