Cart

JVR10N431K87ERW

JOYIN

VDR 10MM DC=350V CL=710V 66J
Supplier: Joyin
Matchcode: VR350V107,5
Rutronik No.: WVDR2034
Unit Pack: 750
MOQ: 750
package: 10mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.064 $
48.00 $

Prices

750 0.064 $
10,500 0.0555 $

Parameter

Diameter
12.5 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
710 V
Power rating
0.4 W
Max.current
2500 A
Energy
66 J
Packaging
REEL
Pitch
7.5 mm
Automotive
NO
Wire length
25 mm
Package
10mm
Spec.features
out-kinked
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?