Cart

JVR10N220L87PRY

JOYIN

VDR 10mm DC=18V CL=43V 2,7J
Supplier: Joyin
Matchcode: VR14V107,5
Rutronik No.: WVDR2010
Unit Pack: 1000
MOQ: 1000
package: 10mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0805 $
80.50 $

Prices

1,000 0.0805 $
5,000 0.0725 $

Parameter

Diameter
12.5 mm
U(AC)
14 V
U(DC)
18 V
U(CL)
43 V
Power rating
0.05 W
Max.current
500 A
Energy
2.7 J
Packaging
REEL
Pitch
7.5 mm
Automotive
NO
Wire length
25 mm
Package
10mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?