Cart

JVR07N431K65IRW

JOYIN

VDR 7MM DC=350V CL=710V 33J
Supplier: Joyin
Matchcode: VR350V075,0
Rutronik No.: WVDR2035
Unit Pack: 1000
MOQ: 1000
package: 7mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0262 $
26.20 $

Prices

1,000 0.0262 $
20,000 0.0241 $

Parameter

Diameter
9 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
710 V
Power rating
0.25 W
Max.current
1200 A
Energy
33 J
Packaging
REEL
Pitch
5 mm
Automotive
NO
Wire length
25 mm
Package
7mm
Spec.features
in-kinked
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?