Cart

JVR07N221K65YRW

JOYIN

VDR 7mm DC=180V CL=360V 15,5J
Supplier: Joyin
Matchcode: VR140V075
Rutronik No.: WVDR2555
Unit Pack: 1500
MOQ: 10500
package: 7mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0328 $
344.40 $

Parameter

Diameter
9 mm
U(AC)
140 V
U(DC)
180 V
U(CL)
360 V
Power rating
0.25 W
Max.current
1200 A
Energy
15.5 J
Packaging
REEL
Pitch
5 mm
Automotive
NO
Wire length
25 mm
Package
7mm
Spec.features
kinked
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?