Cart

JVR07N151K65IRW

JOYIN

VDR 7MM DC=125V CL=250V 11J
Supplier: Joyin
Matchcode: VR95V075,0
Rutronik No.: WVDR2033
Unit Pack: 1500
MOQ: 1500
package: 7mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.046 $
69.00 $

Prices

1,500 0.046 $
10,500 0.0399 $

Parameter

Diameter
9 mm
U(AC)
95 V
U(DC)
125 V
U(CL)
250 V
Power rating
0.25 W
Max.current
1200 A
Energy
11 J
Packaging
REEL
Pitch
5 mm
Automotive
NO
Wire length
25 mm
Package
7mm
Spec.features
in-kinked
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?