Cart

JVR07N101K65YRW

JOYIN

VDR 7mm DC=85V CL=165V 7J
Supplier: Joyin
Matchcode: VR60V075
Rutronik No.: WVDR2554
Unit Pack: 1500
MOQ: 1500
package: 7mm
Packaging: REEL
In Stock
0.0291 $
43.65 $

Prices

1,500 0.0291 $
3,000 0.0252 $
4,500 0.025 $
10,500 0.0247 $

Parameter

Diameter
9 mm
U(AC)
60 V
U(DC)
85 V
U(CL)
165 V
Power rating
0.25 W
Max.current
1200 A
Energy
7 J
Packaging
REEL
Pitch
5 mm
Automotive
NO
Wire length
25 mm
Package
7mm
Spec.features
kinked
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?