Cart

JSR103F344F30035SF

JOYIN

JSR 2,6mm 10K 1% B=3435 1%
Supplier: Joyin
Matchcode: NR10K
Rutronik No.: WNTC1495
Unit Pack: 200
MOQ: 1000
package: 2,6mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.1431 $
143.10 $

Prices

1,000 0.1431 $
2,000 0.1312 $

Parameter

Resistor value
10K Ω
Res.tolerance
1 %
B-value
3435 K
B-value tol.
1 %
Power rating
0.045 W
Min.oper.temp.
-30 °C
Max.oper.temp.
105 °C
Leadfree Defin.
RoHS-conform
Diameter
2.6 mm
Packaging
BOX
Spec.features
AWG30
Wire length
35 mm
Automotive
NO
Package
2,6mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?