Cart

JNR20S050M11YU4

JOYIN

NTC 20mm 5R 20% B=3100 10%
Supplier: Joyin
Matchcode: NR5R20
Rutronik No.: WNTC1484
Unit Pack: 150
MOQ: 5100
package: 20mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2119 $
1,080.69 $

Prices

5,100 0.2119 $
6,000 0.1854 $

Parameter

Resistor value
5 Ω
Res.tolerance
20 %
B-value
3100 K
B-value tol.
10 %
Max.current
7 A
Leadfree Defin.
RoHS-conform
Diameter
23 mm
Packaging
BULK
Spec.features
INRUSH
Pitch
10 mm
Wire length
25 mm
Automotive
NO
Package
20mm
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?