Cart

JNR15S300L87YRW

JOYIN

NTC 15mm 30R 15% 3A INRUSH
Supplier: Joyin
Matchcode: NR30R1515%
Rutronik No.: WNTC1586
Unit Pack: 750
MOQ: 10500
package: 15mm
Packaging: REEL
On request
0.112 $
1,176.00 $

Parameter

Resistor value
30 Ω
Res.tolerance
15 %
B-value
3400 K
B-value tol.
10 %
Max.current
3 A
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Leadfree Defin.
10
Diameter
17.5 mm
Packaging
REEL
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
25 mm
Automotive
NO
Package
15mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?