Cart

JNR15S221L87YAW

JOYIN

NTC 15mm 220R 15% B=3600 10%
Supplier: Joyin
Matchcode: NR220R7,5
Rutronik No.: WNTC1583
Unit Pack: 500
MOQ: 10000
package: 15mm
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1202 $
1,202.00 $

Prices

10,000 0.1202 $
20,000 0.1102 $

Parameter

Resistor value
220 Ω
Res.tolerance
15 %
B-value
3600 K
B-value tol.
10 %
Power rating
0.025 W
Max.current
1 A
Leadfree Defin.
RoHS-conform
Diameter
17.5 mm
Packaging
AMMOPACK
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
25 mm
Automotive
NO
Package
15mm
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?