Cart

JNR15S221L87YAW

JOYIN

NTC 15mm 220R 15% B=3600 10%
Supplier: Joyin
Matchcode: NR220R7,5
Rutronik No.: WNTC1583
Unit Pack: 500
MOQ: 10000
package: 15mm
Packaging: AMMOPACK
On request
0.1139 $
1,139.00 $

Parameter

Resistor value
220 Ω
Res.tolerance
15 %
B-value
3600 K
B-value tol.
10 %
Power rating
0.025 W
Max.current
1 A
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Leadfree Defin.
10
Diameter
17.5 mm
Packaging
AMMOPACK
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
25 mm
Automotive
NO
Package
15mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?