Cart

JNR15S1R3M87PRY

JOYIN

NTC 15mm 1R3 20% 8A INRUSH
Supplier: Joyin
Matchcode: NR1,3R1520%
Rutronik No.: WNTC1330
Unit Pack: 750
MOQ: 750
package: 15mm
Packaging: REEL
In Stock
0.128 $
96.00 $

Prices

750 0.128 $
1,500 0.111 $
3,000 0.1099 $
9,000 0.1088 $

Parameter

Resistor value
1.3 Ω
Res.tolerance
20 %
B-value
2750 K
B-value tol.
10 %
Power rating
0.023 W
Max.current
8 A
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Leadfree Defin.
10
Diameter
17.5 mm
Packaging
REEL
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
24 mm
Automotive
NO
Package
15mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?