Cart

JNR15S150L87YRW

JOYIN

NTC 15mm 15R 15% B=3100 10%
Supplier: Joyin
Matchcode: NR15R1515%
Rutronik No.: WNTC1536
Unit Pack: 750
MOQ: 750
package: 15mm
Packaging: REEL
In Stock
0.1333 $
99.98 $

Prices

750 0.1333 $
1,500 0.1155 $
3,000 0.1144 $
9,000 0.1133 $

Parameter

Resistor value
15 Ω
Res.tolerance
15 %
B-value
3100 K
B-value tol.
10 %
Max.current
4 A
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Leadfree Defin.
RoHS-conform
Diameter
17.5 mm
Packaging
REEL
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
25 mm
Automotive
NO
Package
15mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?