Cart

JNR15S100L87PU5

JOYIN

NTC 15mm 10R 15% B=3100 10%
Supplier: Joyin
Matchcode: NR10R15
Rutronik No.: WNTC1535
Unit Pack: 250
MOQ: 10000
package: 15mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1484 $
1,484.00 $

Prices

10,000 0.1484 $
20,000 0.1361 $

Parameter

Resistor value
10 Ω
Res.tolerance
15 %
B-value
3100 K
B-value tol.
10 %
Max.current
5 A
Leadfree Defin.
RoHS-conform
Diameter
17.5 mm
Packaging
BULK
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
25 mm
Automotive
NO
Package
15mm
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?