Cart

JNR13S100L87YAW

JOYIN

NTC 13mm 10R 15% 4A INRUSH
Supplier: Joyin
Matchcode: NR10R13
Rutronik No.: WNTC1371
Unit Pack: 500
MOQ: 10000
package: 13mm
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0862 $
862.00 $

Parameter

Resistor value
10 Ω
Res.tolerance
15 %
B-value
2850 K
B-value tol.
10 %
Max.current
4 A
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
15 mm
Packaging
AMMOPACK
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
25 mm
Automotive
NO
Package
13mm
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?