Cart

JNR13S050M87YRW

JOYIN

NTC 13mm 5R 20% B=2850 10%
Supplier: Joyin
Matchcode: NR5R1320%
Rutronik No.: WNTC1588
Unit Pack: 750
MOQ: 750
package: 13mm
Packaging: REEL
In Stock
0.1028 $
77.10 $

Prices

750 0.1028 $
1,500 0.0891 $
3,000 0.0882 $
9,000 0.0874 $

Parameter

Resistor value
5 Ω
Res.tolerance
20 %
B-value
2850 K
B-value tol.
10 %
Max.current
5 A
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
15 mm
Packaging
REEL
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
24 mm
Automotive
NO
Package
13mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?