Cart

JNR10S2R5M87YRW

JOYIN

NTC 10mm 2,5R 20% 2,1W
Supplier: Joyin
Matchcode: NR2,5R7,5
Rutronik No.: WNTC1842
Unit Pack: 1000
MOQ: 10000
package: 10mm
Packaging: REEL
On request
0.06 $
600.00 $

Parameter

Resistor value
2.5 Ω
Res.tolerance
20 %
Power rating
2.1 W
Max.current
5 A
Min.oper.temp.
-40 °C
Max.oper.temp.
170 °C
Leadfree Defin.
10
Diameter
12.5 mm
Packaging
REEL
Pitch
7.5 mm
Wire length
25 mm
Automotive
NO
Package
10mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?