Cart

JNR10S160L87YAW

JOYIN

NTC 10mm 16R 15% B=3100 10%
Supplier: Joyin
Matchcode: NR16R10
Rutronik No.: WNTC1415
Unit Pack: 500
MOQ: 10000
package: 10mm
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0673 $
673.00 $

Prices

10,000 0.0673 $
20,000 0.0616 $

Parameter

Resistor value
16 Ω
Res.tolerance
15 %
B-value
3100 K
B-value tol.
10 %
Power rating
0.018 W
Max.current
2.5 A
Min.oper.temp.
-30 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
12 mm
Packaging
AMMOPACK
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
25 mm
Automotive
NO
Package
10mm
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?