Cart

JNR10S100L87YU4

JOYIN

NTC 10mm 10R 15% B=2800 10%
Supplier: Joyin
Matchcode: NR10R1015%
Rutronik No.: WNTC1031
Unit Pack: 500
MOQ: 10000
package: 10mm
Packaging: BULK
On request
0.0613 $
613.00 $

Parameter

Resistor value
10 Ω
Res.tolerance
15 %
B-value
2800 K
B-value tol.
10 %
Max.current
2 A
Min.oper.temp.
-40 °C
Max.oper.temp.
170 °C
Leadfree Defin.
10
Diameter
12 mm
Packaging
BULK
Pitch
7.5 mm
Wire length
25 mm
Automotive
NO
Package
10mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?