Cart

JNR08S100L87PU5

JOYIN

NTC 8mm 10R 15% 0,12W B=2750
Supplier: Joyin
Matchcode: NR10R0815%
Rutronik No.: WNTC1332
Unit Pack: 500
MOQ: 10000
package: 8mm
Packaging: BULK
On request
0.0443 $
443.00 $

Parameter

Resistor value
10 Ω
Res.tolerance
15 %
B-value
2750 K
B-value tol.
10 %
Power rating
0.012 W
Max.current
2 A
Min.oper.temp.
-30 °C
Max.oper.temp.
125 °C
Leadfree Defin.
10
Diameter
10 mm
Packaging
BULK
Spec.features
INRUSH
Pitch
5 mm
Wire length
25 mm
Automotive
NO
Package
8mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?