Cart

JNR08S100L87PAY

JOYIN

NTC 8mm 10R 15% 0,12W B=2750
Supplier: Joyin
Matchcode: NR10R8
Rutronik No.: WNTC1503
Unit Pack: 1000
MOQ: 10000
package: 8mm
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.064 $
640.00 $

Prices

10,000 0.064 $
20,000 0.0587 $

Parameter

Resistor value
10 Ω
Res.tolerance
15 %
B-value
2750 K
B-value tol.
10 %
Power rating
0.012 W
Max.current
2 A
Leadfree Defin.
RoHS-conform
Diameter
10 mm
Packaging
AMMOPACK
Spec.features
INRUSH
Pitch
7 mm
Wire length
25 mm
Automotive
NO
Package
8mm
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?