Cart

JNR08S050M85YU4

JOYIN

NTC 8mm 5R 20% B=2750 10%
Supplier: Joyin
Matchcode: NR5R0820%
Rutronik No.: WNTC1504
Unit Pack: 1000
MOQ: 4000
package: 8mm
Packaging: BULK
On request
0.0447 $
178.80 $

Prices

4,000 0.0447 $
12,000 0.0443 $

Parameter

Resistor value
5 Ω
Res.tolerance
20 %
B-value
2750 K
B-value tol.
10 %
Max.current
3 A
Leadfree Defin.
4
Diameter
10 mm
Packaging
BULK
Spec.features
INRUSH
Pitch
5 mm
Wire length
25 mm
Automotive
NO
Package
8mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?