Cart

JNR05S100L65PRY

JOYIN

NTC 5mm 10R 15% 1A INRUSH
Supplier: Joyin
Matchcode: NR10R0515%
Rutronik No.: WNTC1215
Unit Pack: 1500
MOQ: 6000
package: 5mm
Packaging: REEL
On request
0.0518 $
310.80 $

Prices

6,000 0.0518 $
18,000 0.0513 $

Parameter

Resistor value
10 Ω
Res.tolerance
15 %
B-value
2750 K
Power rating
0.012 W
Max.current
1 A
Leadfree Defin.
10
Packaging
REEL
Spec.features
INRUSH
Pitch
5 mm
Automotive
NO
Package
5mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?