Cart

JMV1812S300T252

JOYIN

JMV 1812 DC=37V CL=78V 3,7J
Supplier: Joyin
Matchcode: VC30V1812
Rutronik No.: WVDR2325
Unit Pack: 1000
MOQ: 1000
package: 18mm
Packaging: REEL
Soon available
0.22 $
220.00 $

Prices

1,000 0.22 $
2,000 0.1907 $
4,000 0.1888 $
15,000 0.187 $

Parameter

U(AC)
30 V
U(DC)
37 V
U(CL)
78 V
Max.current
800 A
Energy
3.7 J
Packaging
REEL
Automotive
NO
Package
18mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?