Cart

JCR333J415HB52EAW03

JOYIN

JCR 3,8mm 33K 5% B=4150 3%
Supplier: Joyin
Matchcode: NR33K3,85%
Rutronik No.: WNTC1336
Unit Pack: 2000
MOQ: 2000
package: 3,8mm
Packaging: AMMOPACK
In Stock
0.0907 $
181.40 $

Prices

2,000 0.0907 $
4,000 0.0786 $
6,000 0.0778 $
16,000 0.0771 $

Parameter

Resistor value
33K Ω
Res.tolerance
5 %
B-value
4150 K
B-value tol.
3 %
Leadfree Defin.
10
Diameter
3.8 mm
Packaging
AMMOPACK
Pitch
2.5 mm
Wire length
25 mm
Automotive
NO
Package
3,8mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?