Cart

WLP102M1HL20R

JAMICON WLP102M1HL20R

image shown is a representation only

JAMICON

WL 1000uF 50V 20% 18x20/7,5
Supplier: Jamicon Electronics
Matchcode: PSRX1000U50V7,5
Rutronik No.: KEL17742
Unit Pack: 240
MOQ: 1920
Packaging: AMMOPACK
On request
0.3511 $
674.11 $

Prices

1,920 0.3511 $
2,160 0.3214 $
Article with this quantity is not orderable.

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
18x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
28 mOhm
I(100kHz/105°C)
2800 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x20 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?