Cart

WGP471M1HI25M

JAMICON WGP471M1HI25M

image shown is a representation only

JAMICON

WG 470uF 50V 20% 12x25/5,0
Supplier: Jamicon Electronics
Matchcode: PSRX470U50V5,0
Rutronik No.: KEL19476
Unit Pack: 400
MOQ: 400
Packaging: AMMOPACK
In Stock
0.16 $
64.00 $

Prices

400 0.16 $
2,000 0.1538 $
6,000 0.1477 $
10,000 0.1415 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
99 mOhm
I(100kHz/105°C)
1370 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?