Cart

WGP470M1JF14M

JAMICON WGP470M1JF14M

image shown is a representation only

JAMICON

WG 47uF 63V 20% 8x14/5,0
Supplier: Jamicon Electronics
Matchcode: PSRX47U63V5,0
Rutronik No.: KEL20120
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
On request
0.0522 $
261.00 $

Prices

5,000 0.0522 $
10,000 0.0501 $
25,000 0.048 $
Article with this quantity is not orderable.

Parameter

C(N)
47 µF
V(N)
63 V
Style
RADIAL
Rutronik size
8x14 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
424 mOhm
I(100kHz/105°C)
350 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x14 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?