Cart

VCT335M050S0ANB01L

JAMICON VCT335M050S0ANB01L

image shown is a representation only

JAMICON

CT 3,3uF 50V 20% 4x5
Supplier: Jamicon Electronics
Matchcode: HCR3,3U50V
Rutronik No.: KEL21331
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
0.0266 $
53.20 $

Prices

2,000 0.0266 $
4,000 0.0254 $
8,000 0.0241 $
14,000 0.0223 $
20,000 0.0217 $

Parameter

C(N)
3.3 µF
V(N)
50 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
4x5,4 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?