Cart

VCF337M025S0ANG03L

JAMICON VCF337M025S0ANG03L

image shown is a representation only

JAMICON

CF 330uF 25V 20% 8x10
Supplier: Jamicon Electronics
Matchcode: HCRL330U25V
Rutronik No.: KEL21223
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.1294 $
1,035.20 $

Prices

8,000 0.1294 $
16,000 0.1231 $
24,000 0.1106 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
170 mOhm
I(100kHz/105°C)
450 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10,2 mm
Addi.spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?