Cart

TZR101M1VF11R

JAMICON TZR101M1VF11R

image shown is a representation only

JAMICON

TZ 100uF 35V 20% 8x11/3,5
Supplier: Jamicon Electronics
Matchcode: PSRX100U35V3,5
Rutronik No.: KEL20220
Unit Pack: 1
MOQ: 5000
Packaging: BULK
On request
0.0414 $
207.00 $

Prices

5,000 0.0414 $
15,000 0.0403 $
Article with this quantity is not orderable.

Parameter

C(N)
100 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
330 mOhm
I(100kHz/105°C)
490 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?