Cart

TLR331M1HG20R

JAMICON TLR331M1HG20R

image shown is a representation only

JAMICON

TL 330uF 50V 20% 10x20/5,0
Supplier: Jamicon Electronics
Matchcode: PSRX330U50V5,0
Rutronik No.: KEL18958
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.1246 $
24.92 $

Prices

200 0.1246 $
400 0.1188 $
800 0.1131 $
1,600 0.1045 $
3,200 0.1016 $

Parameter

C(N)
330 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
28 mOhm
I(100kHz/105°C)
1870 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?