Cart

TLP157M400S1A5S25L

JAMICON TLP157M400S1A5S25L

image shown is a representation only

JAMICON

LP 150uF 400V 20% 30x25/10,0
Supplier: Jamicon Electronics
Matchcode: TR150U400V10,0
Rutronik No.: KEL21234
Unit Pack: 50
MOQ: 1200
Packaging: BULK
On request
0.9966 $
1,195.92 $

Parameter

C(N)
150 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
30x25 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1233 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6.3 mm
Con. design
NA
Supp. case size
30x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?