Cart

TKR470M2GK32M

JAMICON TKR470M2GK32M

image shown is a representation only

JAMICON

TK 47uF 400V 20% 16x32/7,5
Supplier: Jamicon Electronics
Matchcode: HFR47U400V7,5
Rutronik No.: KEL19750
Unit Pack: 50
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5243 $
524.30 $

Prices

1,000 0.5243 $
2,000 0.484 $
2,500 0.4638 $

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x32 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x32 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?