Cart

TKR331M2AI25M

JAMICON TKR331M2AI25M

image shown is a representation only

JAMICON

TK 330uF 100V 20% 12x25/5,0
Supplier: Jamicon Electronics
Matchcode: HFR330U100V5,0
Rutronik No.: KEL20765
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.3224 $
0.32 $

Prices

1 0.3224 $
4,000 0.2977 $
6,000 0.2853 $

Parameter

C(N)
330 µF
V(N)
100 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
975 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?