Cart

TKR103M0JK25M

JAMICON TKR103M0JK25M

image shown is a representation only

JAMICON

TK 10000uF 6,3V 20% 16x25/7,5
Supplier: Jamicon Electronics
Matchcode: HFR10000U6,3V7,5
Rutronik No.: KEL17816
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3534 $
17.67 $

Prices

50 0.3534 $
500 0.3262 $
1,000 0.3126 $

Parameter

C(N)
10000 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?