Cart

TKR102M0JF11M

JAMICON TKR102M0JF11M

image shown is a representation only

JAMICON

TK 1000uF 6,3V 20% 8x11/3,5
Supplier: Jamicon Electronics
Matchcode: HFR1000U6,3V3,5
Rutronik No.: KEL20230
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
On request
0.0366 $
183.00 $

Prices

5,000 0.0366 $
10,000 0.0351 $
25,000 0.0336 $
Article with this quantity is not orderable.

Parameter

C(N)
1000 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
49 mOhm
I(100kHz/105°C)
552 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?