Cart

TKR101M2GL35M

JAMICON TKR101M2GL35M

image shown is a representation only

JAMICON

TK 100uF 400V 20% 18x35/7,5
Supplier: Jamicon Electronics
Matchcode: HFR100U400V7,5
Rutronik No.: KEL20229
Unit Pack: 240
MOQ: 240
Packaging: BULK
In Stock
0.7475 $
179.40 $

Prices

240 0.7475 $
720 0.7188 $
1,200 0.6785 $

Parameter

C(N)
100 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
792 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?