Cart

TKR100M1JD11M

JAMICON TKR100M1JD11M

image shown is a representation only

JAMICON

TK 10uF 63V 20% 5x11/2,0
Supplier: Jamicon Electronics
Matchcode: HFR10U63V2,0
Rutronik No.: KEL18567
Unit Pack: 500
MOQ: 8000
Packaging: BULK
On request
0.0119 $
95.20 $

Prices

8,000 0.0119 $
10,000 0.0114 $
Article with this quantity is not orderable.

Parameter

C(N)
10 µF
V(N)
63 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
69 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?