TKP472M1EK32M

image shown is a representation only
Supplier: Jamicon Electronics
Matchcode: HFR4700U25V7,5
Rutronik No.: KEL17227
Unit Pack: 300
MOQ: 300
Packaging: AMMOPACK
Best Choice
Parameter
- C(N)
- 4700 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 16x31 mm
- Pitch
- 7.5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire length
- 4 mm
- Con. design
- NA
- Supp. case size
- 16x31,5 mm
- Formed leads
- NO
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- ABC-Code
- B
- Supplier Lead time
- 19 weeks