Cart

TKP471M1JJ21M

JAMICON TKP471M1JJ21M

image shown is a representation only

JAMICON

TK 470uF 63V 20% 13x21/5,0
Supplier: Jamicon Electronics
Matchcode: HFR470U63V5,0
Rutronik No.: KEL14930
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
In Stock
0.1591 $
79.55 $

Prices

500 0.1591 $
1,000 0.1518 $
2,000 0.1444 $
4,000 0.1334 $
6,000 0.1297 $

Parameter

C(N)
470 µF
V(N)
63 V
Style
RADIAL
Rutronik size
13x21 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
13x21 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?