Cart

TKP471M1EG13M

JAMICON TKP471M1EG13M

image shown is a representation only

JAMICON

TK 470uF 25V 20% 10x12/5,0
Supplier: Jamicon Electronics
Matchcode: HFR470U25V5,0
Rutronik No.: KEL12359
Unit Pack: 800
MOQ: 800
Packaging: AMMOPACK
In Stock
0.0476 $
38.08 $

Prices

800 0.0476 $
2,400 0.0458 $
10,400 0.044 $
25,600 0.0422 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?