Cart

TKP471M1CF11M

JAMICON TKP471M1CF11M

image shown is a representation only

JAMICON

TK 470uF 16V 20% 8x11/5,0
Supplier: Jamicon Electronics
Matchcode: HFR470U16V5,0
Rutronik No.: KEL11816
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
0.0318 $
31.80 $

Prices

1,000 0.0318 $
2,000 0.0306 $
10,000 0.0294 $
25,000 0.0282 $

Parameter

C(N)
470 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?