Cart

TKP332M1VK35M

JAMICON TKP332M1VK35M

image shown is a representation only

JAMICON

TK 3300uF 35V 20% 16x35/7,5
Supplier: Jamicon Electronics
Matchcode: HFR3300U35V7,5
Rutronik No.: KEL20074
Unit Pack: 300
MOQ: 3000
Packaging: AMMOPACK
On request
0.3729 $
1,118.70 $
Article with this quantity is not orderable.

Parameter

C(N)
3300 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2588 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.8 mm
Supp. case size
16x35,5 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?