Cart

TKP331M1HG16M

JAMICON TKP331M1HG16M

image shown is a representation only

JAMICON

TK 330uF 50V 20% 10x16/5,0
Supplier: Jamicon Electronics
Matchcode: HFR330U50V5,0
Rutronik No.: KEL14229
Unit Pack: 800
MOQ: 4000
Packaging: AMMOPACK
On request
0.0666 $
266.40 $

Prices

4,000 0.0666 $
10,400 0.0639 $
25,600 0.0613 $
Article with this quantity is not orderable.

Parameter

C(N)
330 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?