Cart

TKP331M1AE11ME2

JAMICON TKP331M1AE11ME2

image shown is a representation only

JAMICON

TK 330uF 10V 20% 6x11/2,5
Supplier: Jamicon Electronics
Matchcode: HFR330U10V2,5
Rutronik No.: KEL14222
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0184 $
36.80 $

Prices

2,000 0.0184 $
4,000 0.0177 $
10,000 0.017 $
26,000 0.0163 $

Parameter

C(N)
330 µF
V(N)
10 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?