Cart

TKP2R2M2WG13M

JAMICON TKP2R2M2WG13M

image shown is a representation only

JAMICON

TK 2,2uF 450V 20% 10x13/5,0
Supplier: Jamicon Electronics
Matchcode: HFR2,2U450V5,0
Rutronik No.: KEL20196
Unit Pack: 800
MOQ: 4000
Packaging: AMMOPACK
On request
0.0509 $
203.60 $

Prices

4,000 0.0509 $
10,400 0.0489 $
25,600 0.0469 $
Article with this quantity is not orderable.

Parameter

C(N)
2.2 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x13 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
110 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x13 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?