Cart

TKP222M1VK25M

JAMICON TKP222M1VK25M

image shown is a representation only

JAMICON

TK 2200uF 35V 20% 16x25/7,5
Supplier: Jamicon Electronics
Matchcode: HFR2200U35V7,5
Rutronik No.: KEL17382
Unit Pack: 300
MOQ: 300
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.276 $
82.80 $

Prices

300 0.276 $
600 0.266 $
1,200 0.25 $
2,100 0.229 $
Article with this quantity is not orderable.

Parameter

C(N)
2200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?